Imagination Technologies Creator Ci20 Linux/Android

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£56.05

(exc. VAT)

£67.26

(inc. VAT)

RS Stock No.:
125-3305
Mfr. Part No.:
VL-62851
Brand:
Imagination Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Imagination Technologies

Product Name

Creator Ci20 Linux/Android

Creator Ci20 SBC for Linux/Android


The Creator Ci20 development kit from Imagination Technologies is a low-power, easy to use single-board computer for Linux or Android Operating Systems. This development platform has a full set of wireless connectivity options and supports RPi expansion. This development board helps create applications for IoT, wearables, mobile and gaming.features integrated communications- Wi-Fi 11b/g/n, Bluetooth4.0 and fast internet.

The Ci20 Flash memory is pre-loaded with Linux Debian 7 OS upgradable to Debian 8. Creator Ci20 also supports other Linux distributions including Gentoo and Yocto. A full stand-alone computer with wireless and Ethernet connectivity is achieved with the addition of a keyboard, mouse, HD monitor and a power supply.

What's on Board?
-1.2GHz dual-core XBurst MIPS32 JZ4780 SoC with PowerVR SGX540 GPU and FPU

- GPU supports MPEG-4, H.264, VP8, MPEG-2 and RV9

- On-board 1GB DDR3 SDRAM

- On-board 8GB NAND Flash memory

- On-board IW8103 IEEE 802.11b/g/n WiFi and Bluetooth 4.0 wireless module

- On-board DM9000C Ethernet controller and PHY

- Infrared (IrDA) receiver for remote control

- Reset and Boot pushbuttons

-Jumper link for Boot mode (SD card or Flash)

- 4 x status LEDs

- USB activity LED

- HDMI socket for 1080p video

- SD card slot

- USB-A socket for USB 2.0 OTG

- USB-A socket for USB 2.0 Host

- USB mini-B socket for power supply

- RJ45 socket for 10/100 Ethernet LAN

- 24-pin ITU-645 camera connector

- 3.5mm stereo audio output and microphone input jack socket

- 26-pin Primary Expansion header for GPIO/SPI/I²C, Raspberry Pi compatible

- 16-pin Secondary Expansion header for ADC, touch sensing and battery monitor

- 4-pin UART header

-14-pin MIPS EJTAG header

- Power supply: +5Vdc @ 1A via 1.7mm barrel jack socket or USB mini-B socket

- Dimensions: 100 x 92mm


Imagination Technologies